- Home ›
- All Products›
- 934889007
934889007
Lumberg Automation
GAN DIN Standard Single-Ended Cordset: Form A, 4-pin (3+1PE; PE across cable outlet), grey translucent body, without circuitry ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
GAN DIN Standard Single-Ended Cordset: Form A, 4-pin (3+1PE; PE across cable outlet), grey translucent body, without circuitry, 230 V AC/DC, 6 A; PVC black cable, 0.50 mmA²
Search Keywords: 934889007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:934889007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$23.00
5
$21.51
10
$20.52
25
$19.91
50
$19.33
100
$18.27
250 +
$17.78
Click for Quote
Log in
to unlock special pricing