- Home ›
- All Products›
- 934888163
934888163
Lumberg Automation
GDM Standard DIN Standard Field Attachable Connector: Form A, 3-pin (2+1PE; PE across cable outlet), transparent housing, scre ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
GDM Standard DIN Standard Field Attachable Connector: Form A, 3-pin (2+1PE; PE across cable outlet), transparent housing, screw type, PG11; with recovery diode and red LED, 24 V DC, 10 A
Search Keywords: 934888163
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:934888163
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CZ
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
5
$7.55
25
$7.18
50
$7.01
100
$6.91
250
$6.72
500
$6.64
1,000 +
$6.60
Click for Quote
Log in
to unlock special pricing