- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 934888122
934888122
Lumberg Automation
Form A, 18mm - Female 90° | #Contacts: 2+Ground (PE), Screw Type | No Protective Circuit | 250 V | Grey Housing, Grey PG11 Cab ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Form A, 18mm - Female 90° | #Contacts: 2+Ground (PE), Screw Type | No Protective Circuit | 250 V | Grey Housing, Grey PG11 Cable Gland | Included: Central Screw | Bulk Packaging
Search Keywords: 934888122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:934888122
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$3.35
50
$2.81
200
$2.60
400
$2.52
600
$2.39
1,000
$2.38
2,600
$2.32
5,000 +
$2.26
Click for Quote
Log in
to unlock special pricing