- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 934888105
934888105
Lumberg Automation
Form A, 18mm - Female 90° | #Contacts: 3+Ground (PE), Screw Type | No Protective Circuit | 250 V | Black Housing, Black PG9 Ca ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Form A, 18mm - Female 90° | #Contacts: 3+Ground (PE), Screw Type | No Protective Circuit | 250 V | Black Housing, Black PG9 Cable Gland | Included: Central Screw | Bulk Packaging
Search Keywords: 934888105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:934888105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
10
$3.60
50
$3.02
250
$2.80
500
$2.68
1,000
$2.57
2,500
$2.50
5,000
$2.43
7,500 +
$2.40
Click for Quote
Log in
to unlock special pricing