- Home ›
- All Products›
- 934853583
934853583
Lumberg Automation
M12 Power Double-Ended Cordset: Male straight to Female straight, 5-pin(4+FE), L-coded, black body, 50 V AC/60 V DC, 16 A; TPE ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
M12 Power Double-Ended Cordset: Male straight to Female straight, 5-pin(4+FE), L-coded, black body, 50 V AC/60 V DC, 16 A; TPE yellow cable, 1.50 mmA²
Search Keywords: 934853583
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:934853583
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$79.89
5
$71.29
10
$69.16
25
$63.47
50
$63.31
100
$61.78
250 +
$59.40
Click for Quote
Log in
to unlock special pricing