- Home ›
- All Products›
- 934853163
934853163
Lumberg Automation
M12 Power Double-Ended Cordset: Male straight to female straight, 5-pin(4+FE), L-coded, blue body, 50 V AC/60 V DC, 16 A; PUR ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
M12 Power Double-Ended Cordset: Male straight to female straight, 5-pin(4+FE), L-coded, blue body, 50 V AC/60 V DC, 16 A; PUR grey cable, 1.50 mmA²
Search Keywords: 934853163
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:934853163
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$79.07
5
$70.56
10
$68.45
25
$62.82
50
$62.67
100
$61.15
250 +
$58.80
Click for Quote
Log in
to unlock special pricing