- Home ›
- All Products›
- 934853015
934853015
Lumberg Automation
M12 Power Double-Ended Cordset: Male straight to female straight, 4-pin, T-coded, blue body, 50 V AC/60 V DC, 16 A; PUR black ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
M12 Power Double-Ended Cordset: Male straight to female straight, 4-pin, T-coded, blue body, 50 V AC/60 V DC, 16 A; PUR black cable, 1.50 mmA²
Search Keywords: 934853015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:934853015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$63.56
5
$56.71
10
$55.02
25
$52.66
50
$50.50
100
$49.15
250 +
$48.50
Click for Quote
Log in
to unlock special pricing