- Home ›
- All Products›
- 934853013
934853013
Lumberg Automation
M12 Power Double-Ended Cordset: Male straight to female straight, 4-pin, T-coded, blue body, 50 V AC/60 V DC, 16 A; PUR black ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
M12 Power Double-Ended Cordset: Male straight to female straight, 4-pin, T-coded, blue body, 50 V AC/60 V DC, 16 A; PUR black cable, 1.50 mmA²
Search Keywords: 934853013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:934853013
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$58.13
5
$51.87
10
$50.32
25
$48.16
50
$46.18
100
$44.95
250 +
$44.36
Click for Quote
Log in
to unlock special pricing