- Home ›
- All Products›
- 934849009
934849009
Lumberg Automation
M12 Power Single-Ended Cordset: Female, straight, 4-pin, T-coded, blue body, 50 V AC/60 V DC, 16 A; PUR black cable, 1.50 mmA²
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
M12 Power Single-Ended Cordset: Female, straight, 4-pin, T-coded, blue body, 50 V AC/60 V DC, 16 A; PUR black cable, 1.50 mmA²
Search Keywords: 934849009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:934849009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$43.49
5
$38.81
10
$37.65
25
$36.56
50
$34.55
100
$33.63
250 +
$33.19
Click for Quote
Log in
to unlock special pricing