- Home ›
- All Products›
- 934849008
934849008
Lumberg Automation
M12 Power Single-Ended Cordset: Female, straight, 4-pin(3+PE), S-coded, blue body, 600 V AC/DC, 16 A; PVC black cable, 1.50 mm ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
M12 Power Single-Ended Cordset: Female, straight, 4-pin(3+PE), S-coded, blue body, 600 V AC/DC, 16 A; PVC black cable, 1.50 mmA²
Search Keywords: 934849008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:934849008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$91.37
5
$84.55
10
$82.10
20
$77.60
50
$75.53
100 +
$74.54
Click for Quote
Log in
to unlock special pricing