- Home ›
- All Products›
- 934844001
934844001
Lumberg Automation
M8 Standard Sensor/Actuator Single-Ended Cordset: Male, angled, 5-pin, B-coded, translucent body, 50 V AC / 60 V DC, 4 A; PVC ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
M8 Standard Sensor/Actuator Single-Ended Cordset: Male, angled, 5-pin, B-coded, translucent body, 50 V AC / 60 V DC, 4 A; PVC black cable, 5-wires, 0.34 mmA²
Search Keywords: 934844001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:934844001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
5
$18.27
10
$17.43
25
$16.91
50
$16.42
100
$15.52
250
$15.10
500 +
$14.91
Click for Quote
Log in
to unlock special pricing