- Home ›
- All Products›
- 934774006
934774006
Lumberg Automation
M8 F&B (PVC) Sensor/Actuator Single-Ended Cordset: Male, straight, 4-pin, A-coded, orange body, 30 V AC/DC, 4 A; PVC orange ca ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
M8 F&B (PVC) Sensor/Actuator Single-Ended Cordset: Male, straight, 4-pin, A-coded, orange body, 30 V AC/DC, 4 A; PVC orange cable, 4-wires, 0.25 mmA²
Search Keywords: 934774006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:934774006
-
Alias/AKA:PRSMV4-07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CZ
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
10
$17.15
30
$16.64
50
$16.16
100
$15.27
250
$14.86
500
$14.67
1,000 +
$14.29
Click for Quote
Log in
to unlock special pricing