- Home ›
- All Products›
- 934728002
934728002
Lumberg Automation
PROFIBUS Data Single-Ended Cordset: M12 Standard, female, angled, 5-pin, B-coded, shielded, black body, 50 V AC / 60 V DC, 4 A ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PROFIBUS Data Single-Ended Cordset: M12 Standard, female, angled, 5-pin, B-coded, shielded, black body, 50 V AC / 60 V DC, 4 A; PUR violet cable, 2-wires, 0.34 mmA²
Search Keywords: 934728002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:934728002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$77.14
5
$68.84
10
$66.78
25
$61.29
50
$61.14
100
$59.66
250 +
$57.36
Click for Quote
Log in
to unlock special pricing