- Home ›
- All Products›
- 934727008
934727008
Lumberg Automation
PROFIBUS Data Double-Ended Cordset: Male angled B-coded black M12 Standard to female straight B-coded black M12 Standard, shie ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PROFIBUS Data Double-Ended Cordset: Male angled B-coded black M12 Standard to female straight B-coded black M12 Standard, shielded, 50 V AC / 60 V DC, 4 A; PUR violet cable, 2-wires, 0.34 mmA²
Search Keywords: 934727008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:934727008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$65.14
5
$58.13
10
$56.39
25
$53.98
50
$51.76
100
$50.38
250 +
$49.72
Click for Quote
Log in
to unlock special pricing