- Home ›
- All Products›
- 934727006
934727006
Lumberg Automation
PROFIBUS Data Double-Ended Cordset: Male angled B-coded black M12 Standard to female angled B-coded black M12 Standard, shield ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PROFIBUS Data Double-Ended Cordset: Male angled B-coded black M12 Standard to female angled B-coded black M12 Standard, shielded, 50 V AC / 60 V DC, 4 A; PUR violet cable, 2-wires, 0.34 mmA²
Search Keywords: 934727006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:934727006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$85.61
5
$76.39
10
$74.11
25
$68.02
50
$67.85
100
$66.21
250 +
$63.66
Click for Quote
Log in
to unlock special pricing