- Home ›
- All Products›
- 934726003
934726003
Lumberg Automation
PROFIBUS Data Single-Ended Cordset: M12 Standard, male, angled, 5-pin, B-coded, shielded, black body, 50 V AC / 60 V DC, 4 A; ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PROFIBUS Data Single-Ended Cordset: M12 Standard, male, angled, 5-pin, B-coded, shielded, black body, 50 V AC / 60 V DC, 4 A; PUR violet cable, 2-wires, 0.34 mmA²
Search Keywords: 934726003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:934726003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$46.58
5
$41.57
10
$40.33
25
$39.16
50
$37.01
100
$36.03
250 +
$35.55
Click for Quote
Log in
to unlock special pricing