- Home ›
- All Products›
- 934717002
934717002
Lumberg Automation
Fast Ethernet Cat5e Data Single-Ended Cordset: M12 Standard, female, straight, 4-pin, D-coded, shielded, black body, 50 V AC / ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fast Ethernet Cat5e Data Single-Ended Cordset: M12 Standard, female, straight, 4-pin, D-coded, shielded, black body, 50 V AC / 60 V DC, 4 A; PUR green cable, 4-wires, 2x2x0.34 mmA²
Search Keywords: 934717002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:934717002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$43.13
5
$38.49
10
$37.34
25
$36.26
50
$34.27
100
$33.36
250 +
$32.92
Click for Quote
Log in
to unlock special pricing