- Home ›
- All Products›
- 934704004
934704004
Lumberg Automation
M12 Standard Sensor/Actuator Single-Ended Cordset: Male, angled, 8-pin, A-coded, shielded, orange body, 30 V AC/DC, 2 A; PUR b ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
M12 Standard Sensor/Actuator Single-Ended Cordset: Male, angled, 8-pin, A-coded, shielded, orange body, 30 V AC/DC, 2 A; PUR black cable, 8-wires, 0.25 mmA²
Search Keywords: 934704004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:934704004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$60.42
5
$53.92
10
$52.31
25
$50.07
50
$48.01
100
$46.73
250 +
$46.11
Click for Quote
Log in
to unlock special pricing