- Home ›
- All Products›
- 934704002
934704002
Lumberg Automation
M12 Standard Sensor/Actuator Single-Ended Cordset: Male, angled, 4-pin, A-coded, shielded, orange body, 50 V AC / 60 V DC, 4 A ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
M12 Standard Sensor/Actuator Single-Ended Cordset: Male, angled, 4-pin, A-coded, shielded, orange body, 50 V AC / 60 V DC, 4 A; PUR black cable, 4-wires, 0.34 mmA²
Search Keywords: 934704002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:934704002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
10
$22.86
30
$22.18
50
$21.54
100
$20.36
250
$19.81
500
$19.55
1,000 +
$19.05
Click for Quote
Log in
to unlock special pricing