- Home ›
- All Products›
- 934703020
934703020
Lumberg Automation
M12 Standard Sensor/Actuator Single-Ended Cordset: Female, angled, 5-pin, A-coded, shielded, orange body, 50 V AC / 60 V DC, 4 ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
M12 Standard Sensor/Actuator Single-Ended Cordset: Female, angled, 5-pin, A-coded, shielded, orange body, 50 V AC / 60 V DC, 4 A; PUR black cable, 5-wires, 0.34 mmA²
Search Keywords: 934703020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:934703020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$90.49
5
$83.74
10
$81.31
20
$76.85
50
$74.80
100 +
$73.82
Click for Quote
Log in
to unlock special pricing