- Home ›
- All Products›
- 934688015
934688015
Lumberg Automation
Fast Ethernet Cat5e Data Single-Ended Cordset: M12 Railway, male, straight, 4-pin, D-coded, shielded, black body, 50 V AC / 60 ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fast Ethernet Cat5e Data Single-Ended Cordset: M12 Railway, male, straight, 4-pin, D-coded, shielded, black body, 50 V AC / 60 V DC, 4 A; X-FRNC black cable, 4-wires, 0.34 mmA²
Search Keywords: 934688015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:934688015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$42.24
5
$37.69
10
$37.60
30
$35.51
50
$33.56
100
$33.48
250 +
$32.24
Click for Quote
Log in
to unlock special pricing