- Home ›
- All Products›
- 934688014
934688014
Lumberg Automation
Fast Ethernet Cat5e Data Single-Ended Cordset: M12 Railway, male, straight, 4-pin, D-coded, shielded, black body, 50 V AC / 60 ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fast Ethernet Cat5e Data Single-Ended Cordset: M12 Railway, male, straight, 4-pin, D-coded, shielded, black body, 50 V AC / 60 V DC, 4 A; X-FRNC black cable, 4-wires, 0.34 mmA²
Search Keywords: 934688014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:934688014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
3
$228.22
5
$168.54
8
$125.08
10 +
$122.58
Click for Quote
Log in
to unlock special pricing