- Home ›
- All Products›
- 934688007
934688007
Lumberg Automation
Fast Ethernet Cat5e Data Double-Ended Cordset: Male straight D-coded black M12 Railway to male straight D-coded black M12 Rail ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fast Ethernet Cat5e Data Double-Ended Cordset: Male straight D-coded black M12 Railway to male straight D-coded black M12 Railway, shielded, 50 V AC / 60 V DC, 4 A; X-FRNC black cable, 4-wires, 0.34 mmA²
Search Keywords: 934688007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:934688007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$86.18
5
$76.90
10
$74.60
25
$68.47
50
$68.30
100
$66.64
250 +
$64.08
Click for Quote
Log in
to unlock special pricing