- Home ›
- All Products›
- 934637388
934637388
Lumberg Automation
CANopen / DeviceNet Data Single-Ended Cordset: M12 Standard, male, straight, 5-pin, A-coded, black body, 50 V AC / 60 V DC, 4 ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
CANopen / DeviceNet Data Single-Ended Cordset: M12 Standard, male, straight, 5-pin, A-coded, black body, 50 V AC / 60 V DC, 4 A; PUR black cable, 4-wires, Data: 2x0.25 mmA² + Power: 2x0.34 mmA²
Search Keywords: 934637388
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:934637388
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$23.69
5
$22.16
10
$21.14
25
$20.51
50
$19.91
100
$18.82
250 +
$18.32
Click for Quote
Log in
to unlock special pricing