- Home ›
- All Products›
- 934637280
934637280
Lumberg Automation
Sensor/Actuator Double-Ended Cordset: Male straight A-coded translucent 8-pin M12 Standard connector to female angled A-coded ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Sensor/Actuator Double-Ended Cordset: Male straight A-coded translucent 8-pin M12 Standard connector to female angled A-coded translucent 8-pin M12 Standard connector, 30 V AC/DC, 2 A; PUR black cable, 7-wires, 0.25 mmA²
Search Keywords: 934637280
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:934637280
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$53.94
5
$48.13
10
$46.69
30
$44.69
50
$42.85
100
$41.71
250 +
$41.16
Click for Quote
Log in
to unlock special pricing