- Home ›
- All Products›
- 934637052
934637052
Lumberg Automation
Sensor/Actuator Double-Ended Cordset: Male straight A-coded orange 4-pin M12 Standard connector to female straight A-coded ora ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Sensor/Actuator Double-Ended Cordset: Male straight A-coded orange 4-pin M12 Standard connector to female straight A-coded orange 4-pin M12 Standard connector, shielded, 50 V AC / 60 V DC, 4 A; PUR black cable, 4-wires, 0.34 mmA²
Search Keywords: 934637052
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:934637052
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$85.87
5
$76.62
10
$74.33
25
$68.23
50
$68.05
100
$66.41
250 +
$63.85
Click for Quote
Log in
to unlock special pricing