- Home ›
- All Products›
- 934637042
934637042
Lumberg Automation
M12 Standard Sensor/Actuator Single-Ended Cordset: Male, straight, 12-pin, A-coded, translucent body, 30 V AC/DC, 1.5 A; PUR b ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
M12 Standard Sensor/Actuator Single-Ended Cordset: Male, straight, 12-pin, A-coded, translucent body, 30 V AC/DC, 1.5 A; PUR black cable, 12-wires, 0.25 mmA²
Search Keywords: 934637042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:934637042
-
Alias/AKA:RST12-346
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CZ
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
3
$360.21
5
$266.00
8
$197.42
10 +
$193.48
Click for Quote
Log in
to unlock special pricing