- Home ›
- All Products›
- 934636831
934636831
Lumberg Automation
Sensor/Actuator Double-Ended Cordset: Male straight A-coded translucent 8-pin M12 Standard connector to female angled A-coded ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Sensor/Actuator Double-Ended Cordset: Male straight A-coded translucent 8-pin M12 Standard connector to female angled A-coded translucent 8-pin M12 Standard connector, 30 V AC/DC, 2 A; PUR black cable, 7-wires, 0.25 mmA²
Search Keywords: 934636831
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:934636831
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$55.75
5
$49.75
10
$48.26
30
$46.19
50
$44.29
100
$43.11
250 +
$42.55
Click for Quote
Log in
to unlock special pricing