- Home ›
- All Products›
- 934636528
934636528
Lumberg Automation
Sensor/Actuator Double-Ended Cordset: Male straight A-coded translucent 3-pin M8 Standard connector to female straight A-coded ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Sensor/Actuator Double-Ended Cordset: Male straight A-coded translucent 3-pin M8 Standard connector to female straight A-coded translucent 4-pin M12 Standard connector, 50 V AC / 60 V DC, 4 A; PUR black cable, 3-wires, 0.34 mmA²
Search Keywords: 934636528
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:934636528
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$63.00
5
$56.22
10
$54.54
30
$50.06
50
$49.93
100
$48.72
250 +
$48.08
Click for Quote
Log in
to unlock special pricing