- Home ›
- All Products›
- 934636516
934636516
Lumberg Automation
M12 Standard Sensor/Actuator Single-Ended Cordset: Female, straight, 12-pin, A-coded, translucent body, 30 V AC/DC, 1.5 A; PUR ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
M12 Standard Sensor/Actuator Single-Ended Cordset: Female, straight, 12-pin, A-coded, translucent body, 30 V AC/DC, 1.5 A; PUR black cable, 12-wires, 0.25 mmA²
Search Keywords: 934636516
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:934636516
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$346.34
3
$336.72
5
$332.11
10
$331.28
20 +
$323.25
Click for Quote
Log in
to unlock special pricing