- Home ›
- All Products›
- 934627003
934627003
Lumberg Automation
M12 Standard Sensor/Actuator Single-Ended Cordset: Female, angled, 12-pin, A-coded, translucent body, 30 V AC/DC, 1.5 A; PUR b ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
M12 Standard Sensor/Actuator Single-Ended Cordset: Female, angled, 12-pin, A-coded, translucent body, 30 V AC/DC, 1.5 A; PUR black cable, 12-wires, 0.25 mmA²
Search Keywords: 934627003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:934627003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$148.74
5
$144.61
10
$142.63
20
$142.27
50
$137.00
100 +
$133.49
Click for Quote
Log in
to unlock special pricing