- Home ›
- All Products›
- 934456100
934456100
Lumberg Automation
GM Industrial Standard Field Attachable Connector: Form B, 3-pin (2+1PE), black housing, screw type, M16; without circuitry, 2 ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
GM Industrial Standard Field Attachable Connector: Form B, 3-pin (2+1PE), black housing, screw type, M16; without circuitry, 230 V AC/DC, 16 A
Search Keywords: 934456100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:934456100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$4.87
50
$3.96
100
$3.78
250
$3.67
500
$3.47
1,000
$3.38
2,500
$3.29
5,000 +
$3.25
Click for Quote
Log in
to unlock special pricing