- Home ›
- All Products›
- 9334
9334
Lumberg Automation
Sensor/Actuator Double-Ended Cordset: Male straight A-coded translucent 3-pin M8 Standard connector to female angled A-coded t ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Sensor/Actuator Double-Ended Cordset: Male straight A-coded translucent 3-pin M8 Standard connector to female angled A-coded translucent 4-pin M12 Standard connector, 50 V AC / 60 V DC, 4 A; PVC black cable, 3-wires, 0.34 mmA²
Search Keywords: 9334
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:9334
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$21.12
30
$20.49
50
$19.90
100
$18.81
250
$18.30
500
$18.06
1,000 +
$17.60
Click for Quote
Log in
to unlock special pricing