- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 933279200
933279200
Lumberg Automation
M12 Standard Sensor/Actuator Receptacle Connector: Female, rear mount, M12 - mating side, print contacts - connecting side, 4- ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
M12 Standard Sensor/Actuator Receptacle Connector: Female, rear mount, M12 - mating side, print contacts - connecting side, 4-pin, A-coded, unshielded, metallic grey housing, 150 V AC/DC, 4 A
Search Keywords: 933279200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:933279200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
5
$12.38
25
$11.22
50
$10.71
100
$10.40
250
$9.83
500
$9.57
1,000 +
$9.45
Click for Quote
Log in
to unlock special pricing