- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 933138100
933138100
Lumberg Automation
GM Industrial Standard Field Attachable Connector: Form C, 3-pin (2+1PE; PE across cable outlet), UL 1977, black housing, scre ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
GM Industrial Standard Field Attachable Connector: Form C, 3-pin (2+1PE; PE across cable outlet), UL 1977, black housing, screw type, PG7; without circuitry, 230 V AC/DC, 6 A
Search Keywords: 933138100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:933138100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
10
$3.72
50
$3.12
250
$2.89
500
$2.77
1,000
$2.65
2,500
$2.58
5,000
$2.51
7,500 +
$2.48
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT