- Home ›
- All Products›
- 933117100
933117100
Lumberg Automation
GSSA Industrial Standard Receptacle: Form C, 3-pin (2+1PE), UL 1977, black contact bearer, solder type; 230 V AC/DC, 6 A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
GSSA Industrial Standard Receptacle: Form C, 3-pin (2+1PE), UL 1977, black contact bearer, solder type; 230 V AC/DC, 6 A
Search Keywords: 933117100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:933117100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$3.01
100
$2.44
250
$2.33
500
$2.23
1,000
$2.14
2,500
$2.08
5,000
$2.03
7,500 +
$2.00
Click for Quote
Log in
to unlock special pricing