- Home ›
- All Products›
- 933111100
933111100
Lumberg Automation
GSSNA DIN Standard Receptacle: Form C, 4-pin (3+1PE), UL 1977, black contact bearer, solder type; 230 V AC/DC, 6 A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
GSSNA DIN Standard Receptacle: Form C, 4-pin (3+1PE), UL 1977, black contact bearer, solder type; 230 V AC/DC, 6 A
Search Keywords: 933111100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:933111100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
10
$4.04
50
$3.28
100
$3.27
250
$3.05
500
$2.88
1,000
$2.87
2,500
$2.73
5,000 +
$2.69
Click for Quote
Log in
to unlock special pricing