- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 933023100
933023100
Lumberg Automation
GM Industrial Standard Field Attachable Connector: Form C, 4-pin (3+1PE; PE across cable outlet), UL 1977, black housing, scre ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
GM Industrial Standard Field Attachable Connector: Form C, 4-pin (3+1PE; PE across cable outlet), UL 1977, black housing, screw type, PG7; without circuitry, 230 V AC/DC, 6 A
Search Keywords: 933023100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:933023100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
10
$4.51
50
$3.66
100
$3.65
250
$3.40
500
$3.21
1,000
$3.20
2,500
$3.04
5,000 +
$3.01
Click for Quote
Log in
to unlock special pricing