- Home ›
- All Products›
- 932987100
932987100
Lumberg Automation
GMN DIN Standard Field Attachable Connector: Form B, 3-pin (2+1PE), UL 1977, black housing, screw type, PG9; without circuitry ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
GMN DIN Standard Field Attachable Connector: Form B, 3-pin (2+1PE), UL 1977, black housing, screw type, PG9; without circuitry, 230 V AC/DC, 16 A
Search Keywords: 932987100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:932987100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$4.73
50
$3.84
100
$3.83
250
$3.56
500
$3.37
1,000
$3.36
2,500
$3.19
5,000 +
$3.15
Click for Quote
Log in
to unlock special pricing