- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 932977100
932977100
Lumberg Automation
GM Industrial Standard Field Attachable Connector: Form B, 3-pin (2+1PE), UL 1977, black housing, screw type, PG9; without cir ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
GM Industrial Standard Field Attachable Connector: Form B, 3-pin (2+1PE), UL 1977, black housing, screw type, PG9; without circuitry, 230 V AC/DC, 16 A
Search Keywords: 932977100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:932977100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$4.63
50
$3.76
100
$3.75
250
$3.49
500
$3.30
1,000
$3.29
2,500
$3.13
5,000 +
$3.09
Click for Quote
Log in
to unlock special pricing