- Home ›
- All Products›
- 932918100
932918100
Lumberg Automation
GO-Series Power Receptacle Connector: Male, rear PCB mount with flange, 6-pin, black body; 230 V AC/DC, 6 A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
GO-Series Power Receptacle Connector: Male, rear PCB mount with flange, 6-pin, black body; 230 V AC/DC, 6 A
Search Keywords: 932918100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:932918100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CZ
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
96
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$9.40
25
$8.57
50
$8.21
100
$7.99
250
$7.58
500
$7.40
1,000 +
$7.31
Click for Quote
Log in
to unlock special pricing