- Home ›
- All Products›
- 932328206
932328206
Lumberg Automation
M12 Standard Sensor/Actuator Receptacle Connector: Male, flange mount, M12 - mating side, solder contacts - connecting side, 4 ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
M12 Standard Sensor/Actuator Receptacle Connector: Male, flange mount, M12 - mating side, solder contacts - connecting side, 4-pin, A-coded, unshielded, grey body, 230 V AC/DC, 4 A
Search Keywords: 932328206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:932328206
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$4.78
50
$3.88
100
$3.87
250
$3.60
500
$3.41
1,000
$3.40
2,500
$3.23
5,000 +
$3.19
Click for Quote
Log in
to unlock special pricing