- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 932157100
932157100
Lumberg Automation
G-Series Power Field Attachable Connector: Female, angled, 4-pin, black body, solder type; 50V AC/DC, 6 A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
G-Series Power Field Attachable Connector: Female, angled, 4-pin, black body, solder type; 50V AC/DC, 6 A
Search Keywords: 932157100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:932157100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CZ
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$10.34
5
$9.40
50
$8.07
100
$7.59
250
$7.13
500
$7.10
1,000
$7.06
2,500
$7.03
5,000 +
$6.94
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT