- Home ›
- All Products›
- 931902206
931902206
Lumberg Automation
M12 Insert Sensor/Actuator Receptacle Connector: Male, insert with O-ring and external threads, M12 - mating side, solder cont ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
M12 Insert Sensor/Actuator Receptacle Connector: Male, insert with O-ring and external threads, M12 - mating side, solder contacts - connecting side, 4-pin, A-coded, unshielded, grey body, 230 V AC/DC, 4 A
Search Keywords: 931902206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:931902206
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
100
$1.63
300
$1.56
500
$1.51
1,000
$1.43
2,500
$1.39
5,000
$1.36
7,500
$1.35
10,000 +
$1.34
Click for Quote
Log in
to unlock special pricing