- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 931298004
Lumberg Automation
931298004
GSP - Male Receptacle Port Mount, Form A, Contacts: 2+PE, solder type, 400 V | 16 A; 1/2" NPTF Threaded Sleeve
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Lumberg Automation |
| Part No: | 931298004 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |