- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 931297004
931297004
Lumberg Automation
GSP - Male Receptacle Port Mount, Form A, Contacts: 3+PE, solder type, 400 V | 16 A; 1/2" NPTF Threaded Sleeve
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
GSP - Male Receptacle Port Mount, Form A, Contacts: 3+PE, solder type, 400 V | 16 A; 1/2" NPTF Threaded Sleeve
Search Keywords: 931297004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:931297004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
161
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$8.84
25
$7.07
50
$6.66
100
$6.29
250
$5.84
500
$5.62
1,000
$5.34
2,500 +
$5.33
Click for Quote
Log in
to unlock special pricing