- Home ›
- All Products›
- 9155
9155
Lumberg Automation
M12 Standard Sensor/Actuator Single-Ended Cordset: Male, angled, 5-pin, B-coded, orange body, 50 V AC / 60 V DC, 4 A; PUR blac ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
M12 Standard Sensor/Actuator Single-Ended Cordset: Male, angled, 5-pin, B-coded, orange body, 50 V AC / 60 V DC, 4 A; PUR black cable, 5-wires, 0.50 mmA²
Search Keywords: 9155
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:9155
-
Alias/AKA:RSWT5B-228
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CZ
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
10
$18.75
30
$18.19
50
$17.66
100
$16.69
250
$16.25
500
$16.03
1,000 +
$15.62
Click for Quote
Log in
to unlock special pricing