- Home ›
- All Products›
- 909755R
909755R
Lumberg Automation
Res Thick Film 0603 100K Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0603 100K Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD T/R
Search Keywords: 909755R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:909755R
-
Alias/AKA:909755R-YEL
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63 Feet
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
63
$4.87
125
$3.68
188
$3.43
250 +
$3.36
Click for Quote
Log in
to unlock special pricing