- Home ›
- All Products›
- 7642
7642
Lumberg Automation
GAN DIN Standard Single-Ended Cordset: Form A, 3-pin (2+2PE), grey translucent body, with varistor and yellow LED, 110 V AC/DC ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
GAN DIN Standard Single-Ended Cordset: Form A, 3-pin (2+2PE), grey translucent body, with varistor and yellow LED, 110 V AC/DC, 6 A; PVC black cable, 0.50 mmA²
Search Keywords: 7642
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:7642
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$28.06
30
$26.43
50
$26.05
100
$24.98
250
$24.32
500
$24.00
1,000 +
$23.38
Click for Quote
Log in
to unlock special pricing