- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 700000509
700000509
Lumberg Automation
Sensor Connector - M8 Receptacle - 3 Contacts - 4A - 60V - 20 to 26AWG - Screw Socket - Straight - Cable Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Sensor Connector - M8 Receptacle - 3 Contacts - 4A - 60V - 20 to 26AWG - Screw Socket - Straight - Cable Mount.
Search Keywords: 700000509
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:700000509
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
25
Can Ship immediately
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$20.54
5
$19.84
10
$19.36
25
$19.07
50
$18.66
100
$18.29
250 +
$18.05
Click for Quote
Log in
to unlock special pricing